Part Details for IPP015N04NF2SAKMA1 by Infineon Technologies AG
Overview of IPP015N04NF2SAKMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP015N04NF2SAKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3791
|
Newark | Mosfet, N-Ch, 193A, To-220 Rohs Compliant: Yes |Infineon IPP015N04NF2SAKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 532 |
|
$1.0900 / $2.2800 | Buy Now |
DISTI #
448-IPP015N04NF2SAKMA1-ND
|
DigiKey | TRENCH PG-TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
922 In Stock |
|
$0.8468 / $2.0200 | Buy Now |
DISTI #
IPP015N04NF2SAKMA1
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 193 A, 1.5 Milliohms, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: IPP015N04NF2SAKMA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 1000 |
|
$0.6269 / $0.6641 | Buy Now |
DISTI #
726-IPP015N04NF2SAKM
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 55 |
|
$0.8750 / $2.0200 | Buy Now |
|
Future Electronics | IPP015N04NF2S Series 40 V 193 A 1.5 mOhm Single N-Channel MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 16 Weeks Container: Tube | 1000Tube |
|
$0.6200 / $0.6700 | Buy Now |
|
Ameya Holding Limited | 27 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 800 |
|
$0.8267 / $0.8857 | Buy Now |