Part Details for IPP-8086 by Innovative Power Products Inc
Overview of IPP-8086 by Innovative Power Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8086-2 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 | |
MQ80860-33 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit, 33.3MHz, CMOS, CQFP196 | |
MQ80860-40 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit |
Price & Stock for IPP-8086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPP-8086
|
Richardson RFPD | RF DUAL DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |