Part Details for IPP-2049 by Innovative Power Products Inc
Overview of IPP-2049 by Innovative Power Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2049A | Analog Devices | LT3999EMSE Isolated Demo Board | |
MK2049-45SI | Renesas Electronics Corporation | 3.3V Communications Clock PLL | |
MK2049-45SILFTR | Renesas Electronics Corporation | 3.3V Communications Clock PLL |
Price & Stock for IPP-2049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57211376
|
Verical | RF Hybrid Coupler 500W Min Qty: 1 Package Multiple: 1 | Americas - 151 |
|
$155.8500 | Buy Now |
DISTI #
IPP-2049
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 151 |
|
$103.8900 | Buy Now |
DISTI #
C1S331900000374
|
Chip1Stop | Unclassified RoHS: Compliant | 151 |
|
$172.0000 / $176.0000 | Buy Now |
Part Details for IPP-2049
IPP-2049 CAD Models
IPP-2049 Part Data Attributes
|
IPP-2049
Innovative Power Products Inc
Buy Now
Datasheet
|
Compare Parts:
IPP-2049
Innovative Power Products Inc
90 Degree Hybrid Coupler, 950MHz Min, 1850MHz Max, 0.2dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE POWER PRODUCTS INC | |
Reach Compliance Code | compliant | |
Construction | MODULE | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1850 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | NO | |
VSWR-Max | 1.25 |