Part Details for IPN65R1K5CEATMA1 by Infineon Technologies AG
Overview of IPN65R1K5CEATMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPN65R1K5CEATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1836
|
Newark | Mosfet, N-Ch, 650V, 5.2A, Sot-223-3, Transistor Polarity:N Channel, Continuous Drain Current Id:5.2A, Drain Source Voltage Vds:650V, On Resistance Rds(On):1.35Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPN65R1K5CEATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | IPN65R1K5 - Small Signal Field-Effect Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 357 |
|
$0.2215 / $0.2606 | Buy Now |
Part Details for IPN65R1K5CEATMA1
IPN65R1K5CEATMA1 CAD Models
IPN65R1K5CEATMA1 Part Data Attributes:
|
IPN65R1K5CEATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPN65R1K5CEATMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |