Power Circuits
IPM24S0A0S03FA
Delta Electronics Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, SMD-7

Overview of IPM24S0A0S03FA by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IPM24S0A0S03FA by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IPM24S0A0S03FA by Delta Electronics Inc

IPM24S0A0S03FA
Delta Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DELTA ELECTRONICS INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, SMD-7
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Delta Electronics
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-G7
Length
17.78 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
2.5 V
Output Voltage-Min
1.2 V
Output Voltage-Nom
1.5 V
Package Body Material
UNSPECIFIED
Package Code
SOP
Package Equivalence Code
GWDIP7/10,.77
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Technology
HYBRID
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
7.5 W
Trim/Adjustable Output
YES
Width
15 mm
Want to compare parts?
  1. IPM24S0A0S03FA
    Delta Electronics Inc
    DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, SMD-7
    VS

Related Parts for IPM24S0A0S03FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPM24S0A0S03FA by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPM24S0A0S03FA by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of IPM24S0A0S03FA would you like to use for your alert(s)?
  • Please alert me when IPM24S0A0S03FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPM24S0A0S03FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPM24S0A0S03FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPM24S0A0S03FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPM24S0A0S03FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPM24S0A0S03FA by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: