Part Details for IPM1-13-D by Samtec Inc
Overview of IPM1-13-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPM1-13-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPM1-13-D
|
Avnet Americas | NOSER - Bulk (Alt: IPM1-13-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPM1-13-D
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$1.0500 / $2.1300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.6380 / $1.5560 | Buy Now |
DISTI #
000000000003591763
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Terminal Housing Min Qty: 1 | 0 |
|
$0.7600 / $2.0000 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.6380 / $1.5560 | Buy Now |