Part Details for IPLK60R360PFD7 by Infineon Technologies AG
Overview of IPLK60R360PFD7 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPLK60R360PFD7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 600V 13A 303m��@10V,2.9A 74W 4V@140uA N Channel TDSON-8-EP(5x6) MOSFETs ROHS | 1769 |
|
$0.6333 / $1.0163 | Buy Now |
|
LCSC | 600V 13A 303m10V2.9A 74W 4V140uA 1 N-Channel TDSON-8-EP(5x6) MOSFETs ROHS | 1759 |
|
$0.6597 / $1.0586 | Buy Now |
Part Details for IPLK60R360PFD7
IPLK60R360PFD7 CAD Models
IPLK60R360PFD7 Part Data Attributes
|
IPLK60R360PFD7
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPLK60R360PFD7
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-01-24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |