There are no models available for this part yet.
Overview of IPL65R340CFD by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPL65R340CFD by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | Metal Oxide Semiconductor Field Effect Transistor | 9700 |
|
$1.8840 / $2.8260 | Buy Now |
CAD Models for IPL65R340CFD by Infineon Technologies AG
Part Data Attributes for IPL65R340CFD by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, S-PSSO-N4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
290 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
650 V
|
Drain Current-Max (ID)
|
10.9 A
|
Drain-source On Resistance-Max
|
0.34 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
S-PSSO-N4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2A
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
104.2 W
|
Pulsed Drain Current-Max (IDM)
|
32 A
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IPL65R340CFD
This table gives cross-reference parts and alternative options found for IPL65R340CFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL65R340CFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL65R340CFDAUMA2 | Power Field-Effect Transistor, | Infineon Technologies AG | IPL65R340CFD vs IPL65R340CFDAUMA2 |
IPL65R340CFDAUMA1 | Power Field-Effect Transistor, | Infineon Technologies AG | IPL65R340CFD vs IPL65R340CFDAUMA1 |
Related Parts for IPL65R340CFD
-
IPL65R340CFDAUMA1Power Field-Effect Transistors
-
ATMEGA2564RFR2-ZFMicrocontrollers
-
BTM7750GPeripheral Drivers
-
IRS27952STRPBFSwitching Regulator or Controllers
-
MBRM2H100T3GRectifier Diodes
-
SI8642BA-B-IUROther Analog ICs
-
LT6202CS8#PBFOperational Amplifiers
-
C3216X7S2A225K160AEFixed Capacitors
-
MMPF0100F0ANESPower Management Circuits