Part Details for IPL60R185C7AUMA1 by Infineon Technologies AG
Overview of IPL60R185C7AUMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPL60R185C7AUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6835
|
Newark | Mosfet, N-Ch, 600V, 13A, 77W, Vson, Transistor Polarity:N Channel, Continuous Drain Current Id:13A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.159Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.5V, Power Rohs Compliant: Yes |Infineon IPL60R185C7AUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1911 |
|
$1.6100 / $3.1200 | Buy Now |
DISTI #
448-IPL60R185C7AUMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 13A 4VSON Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2922 In Stock |
|
$1.4054 / $3.0100 | Buy Now |
DISTI #
IPL60R185C7AUMA1
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: IPL60R185C7AUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7427 | Buy Now |
DISTI #
726-IPL60R185C7AUMA1
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 168 |
|
$1.4600 / $3.0000 | Buy Now |
|
Future Electronics | MOSFET N-CH 600V 13A 4VSON RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$1.0800 | Buy Now |
|
Future Electronics | MOSFET N-CH 600V 13A 4VSON RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
IPL60R185C7AUMA1
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: IPL60R185C7AUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7427 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 600V 13A 4VSON | 84 |
|
RFQ | |
DISTI #
SP001296238
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: SP001296238) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2983365
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 13A, 77W, VSON RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1911 |
|
$1.6442 / $3.1773 | Buy Now |
Part Details for IPL60R185C7AUMA1
IPL60R185C7AUMA1 CAD Models
IPL60R185C7AUMA1 Part Data Attributes:
|
IPL60R185C7AUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPL60R185C7AUMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, S-PSSO-N4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 53 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.185 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPL60R185C7AUMA1
This table gives cross-reference parts and alternative options found for IPL60R185C7AUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL60R185C7AUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL60R185C7 | Power Field-Effect Transistor, | Infineon Technologies AG | IPL60R185C7AUMA1 vs IPL60R185C7 |