Part Details for IPL60R095CFD7AUMA1 by Infineon Technologies AG
Overview of IPL60R095CFD7AUMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPL60R095CFD7AUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0389
|
Newark | Mosfet, 600V, 25A, 150Deg C, 147W, Transistor Polarity:N Channel, Continuous Drain Current Id:25A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.076Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IPL60R095CFD7AUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1900 / $5.5300 | Buy Now |
DISTI #
448-IPL60R095CFD7AUMA1CT-ND
|
DigiKey | MOSFET N CH Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2750 In Stock |
|
$2.4758 / $5.0900 | Buy Now |
DISTI #
IPL60R095CFD7AUMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 25A 4-Pin VSON T/R - Tape and Reel (Alt: IPL60R095CFD7AUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9453 | Buy Now |
DISTI #
726-IPL60R095CFD7AUM
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 623 |
|
$2.4700 / $4.3800 | Buy Now |
DISTI #
V72:2272_21592745
|
Arrow Electronics | Trans MOSFET N-CH 600V 25A 4-Pin VSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2241 Container: Cut Strips | Americas - 577 |
|
$2.5650 / $3.3620 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.4300 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.4300 | Buy Now |
DISTI #
77273258
|
Verical | Trans MOSFET N-CH 600V 25A 4-Pin VSON EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 9000 |
|
$3.0593 | Buy Now |
DISTI #
64559510
|
Verical | Trans MOSFET N-CH 600V 25A 4-Pin VSON EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2241 | Americas - 577 |
|
$2.5650 / $3.3620 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ |
Part Details for IPL60R095CFD7AUMA1
IPL60R095CFD7AUMA1 CAD Models
IPL60R095CFD7AUMA1 Part Data Attributes
|
IPL60R095CFD7AUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPL60R095CFD7AUMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 114 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 147 W | |
Pulsed Drain Current-Max (IDM) | 97 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |