-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 600V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VSON-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8000
|
Newark | Mosfet, N-Ch, 600V, 41A, Vson, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:41A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Infineon IPL60R065P7AUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9800 / $7.0200 | Buy Now |
DISTI #
IPL60R065P7AUMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 41A 4VSON Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10973 In Stock |
|
$3.5921 / $6.7600 | Buy Now |
DISTI #
IPL60R065P7AUMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 41A 4-Pin VSON T/R - Tape and Reel (Alt: IPL60R065P7AUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.3578 | Buy Now |
DISTI #
726-IPL60R065P7AUMA1
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 5481 |
|
$3.5900 / $6.7500 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 65 mOhm 67 nC CoolMOS™ Power Mosfet - VSON-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.6400 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 65 mOhm 67 nC CoolMOS™ Power Mosfet - VSON-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.6400 | Buy Now |
DISTI #
71240205
|
Verical | Trans MOSFET N-CH 600V 41A 4-Pin VSON EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2314 | Americas - 5857 |
|
$4.6250 / $7.3750 | Buy Now |
DISTI #
IPL60R065P7AUMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 41A 4-Pin VSON T/R - Tape and Reel (Alt: IPL60R065P7AUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.3578 | Buy Now |
DISTI #
IPL60R065P7
|
TME | Transistor: N-MOSFET, unipolar, 600V, 32A, 201W, PG-VSON-4 Min Qty: 1 | 0 |
|
$4.8200 / $6.7500 | RFQ |
|
Ameya Holding Limited | Single N-Channel 600 V 65 mOhm 67 nC CoolMOS™ Power Mosfet - VSON-4 | 2891 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL60R065P7AUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPL60R065P7AUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VSON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, S-PSSO-N4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 159 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 151 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |