Part Details for IPL10530AAL by Integrated Photomatrix Ltd
Overview of IPL10530AAL by Integrated Photomatrix Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IPL10530AAL
IPL10530AAL CAD Models
IPL10530AAL Part Data Attributes:
|
IPL10530AAL
Integrated Photomatrix Ltd
Buy Now
Datasheet
|
Compare Parts:
IPL10530AAL
Integrated Photomatrix Ltd
Photo IC
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTEGRATED PHOTOMATRIX LTD | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Voltage-Nom | 36 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |