Part Details for IPL10020BE by Integrated Photomatrix Ltd
Overview of IPL10020BE by Integrated Photomatrix Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for IPL10020BE
IPL10020BE CAD Models
IPL10020BE Part Data Attributes:
|
IPL10020BE
Integrated Photomatrix Ltd
Buy Now
Datasheet
|
Compare Parts:
IPL10020BE
Integrated Photomatrix Ltd
Photo Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTEGRATED PHOTOMATRIX LTD | |
Reach Compliance Code | unknown | |
Dark Current-Max | 0.1 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Response Time-Max | 4e-9 s | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |