There are no models available for this part yet.
Overview of IPL1-88-W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IPL1-88-W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-IPL1-88-W-ND
|
DigiKey | 8MM PL INTRINSICALLY-SAFE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6200 | Buy Now | |
DISTI #
199-IPL188W
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 8mm PL Intrinsically-Safe | 0 |
|
$7.3100 / $13.3000 | Order Now | |
DISTI #
71620987
|
RS | Panel Mount Indicator 8mm PL Intrinsically-Safe | IDEC Corporation IPL1-88-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0700 / $9.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5500 / $10.0000 | Buy Now | ||
DISTI #
000000000005150470
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 8mm PL Intrinsically-Safe | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.5500 / $10.0000 | Buy Now |