Part Details for IPL1-68-Y by IDEC Corporation
Overview of IPL1-68-Y by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-68-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-IPL1-68-Y-ND
|
DigiKey | 6MM PL INTRINSICALLY-SAFE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8400 | Buy Now |
DISTI #
199-IPL168Y
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 6mm PL Intrinsically-Safe | 0 |
|
$6.8600 / $12.4800 | Order Now |
DISTI #
71620958
|
RS | Panel Mount Indicator 6mm PL Intrinsically-Safe | IDEC Corporation IPL1-68-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2900 / $8.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0000 / $9.1900 | Buy Now |
DISTI #
000000000005150456
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 6mm PL Intrinsically-Safe | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0000 / $9.1900 | Buy Now |