-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPL1-115-01-STL-D-RA-K-ND
|
DigiKey | .100" MINI MATE ISOLATED POWER T Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4914 | Buy Now |
DISTI #
IPL1-115-01-STL-D-
|
Avnet Americas | Conn Power HDR 30 POS 2.54mm Solder RA Thru-Hole 30 Terminal 1 Port Tube - Rail/Tube (Alt: IPL1-115-01-STL-D-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$5.5400 / $8.8500 | Buy Now |
DISTI #
200-IPL111501STLDRAK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header | 0 |
|
$3.5100 / $8.8500 | Order Now |
DISTI #
V36:1790_17628010
|
Arrow Electronics | Conn Wire to Board HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2405 | Americas - 11 |
|
$7.2800 / $8.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $7.7200 | Buy Now |
DISTI #
77591950
|
Verical | Conn Wire to Board HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 11 |
|
$7.2800 / $8.8500 | Buy Now |
DISTI #
000000000006309462
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$4.7500 / $8.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5900 / $7.7200 | Buy Now |
DISTI #
5cd8fb84cd7c1c4c384f0701
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$3.5100 / $8.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-115-01-STL-D-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-115-01-STL-D-RA-K
Samtec Inc
Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.493 inch | |
Body Length | 1.56 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P30 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPL1-115-01-STL-D-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-115-01-STL-D-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP30M4N83A1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-115-01-STL-D-RA-K vs MIP30M4N83A1 |
IPT1-115-01-L-D-FL | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-115-01-STL-D-RA-K vs IPT1-115-01-L-D-FL |
PC330P61C41 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | IPL1-115-01-STL-D-RA-K vs PC330P61C41 |
MIP30M32N83C1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-115-01-STL-D-RA-K vs MIP30M32N83C1 |
MIP30M93082C1 | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPL1-115-01-STL-D-RA-K vs MIP30M93082C1 |
IPL1-115-02-F-D-K | Rectangular Power Connector, 30 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-115-01-STL-D-RA-K vs IPL1-115-02-F-D-K |
PC330P52B21 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | IPL1-115-01-STL-D-RA-K vs PC330P52B21 |
PC330P41B41 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | IPL1-115-01-STL-D-RA-K vs PC330P41B41 |
MIP30WA10M4N83C2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-115-01-STL-D-RA-K vs MIP30WA10M4N83C2 |
MIP30M42N83A2 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-115-01-STL-D-RA-K vs MIP30M42N83A2 |