Part Details for IPL1-107-02-F-SH-K by Samtec Inc
Overview of IPL1-107-02-F-SH-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-107-02-F-SH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPL1-107-02-F-SH-K-ND
|
DigiKey | .100" MINI MATE ISOLATED POWER T Min Qty: 26 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5200 | Buy Now |
DISTI #
IPL1-107-02-F-SH-K
|
Avnet Americas | Connector Isolated Power Header 7 Position 2.54mm Solder Straight Surface Mount 7 Terminal 1 Port - Rail/Tube (Alt: IPL1-107-02-F-SH-K) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4000 / $3.8900 | Buy Now |
DISTI #
200-IPL1-10702FSHK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.2100 / $3.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.9400 | Buy Now |
DISTI #
000000000006165405
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.1600 / $3.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $3.9400 | Buy Now |
DISTI #
5cd8fb6dcd7c1c4c384eefd4
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.2120 / $3.8940 | Buy Now |
Part Details for IPL1-107-02-F-SH-K
IPL1-107-02-F-SH-K CAD Models
IPL1-107-02-F-SH-K Part Data Attributes
|
IPL1-107-02-F-SH-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-107-02-F-SH-K
Samtec Inc
Rectangular Power Connector, 7 Contact(s), Male, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZATION | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |
Alternate Parts for IPL1-107-02-F-SH-K
This table gives cross-reference parts and alternative options found for IPL1-107-02-F-SH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-107-02-F-SH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-107-03-F-SH-K | Rectangular Power Connector, 7 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-107-02-F-SH-K vs IPL1-107-03-F-SH-K |
93070-2008 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | IPL1-107-02-F-SH-K vs 93070-2008 |
77209-001 | Rectangular Power Connector, 7 Contact(s), Male, Surface Mount Terminal | Amphenol FCi | IPL1-107-02-F-SH-K vs 77209-001 |
10136656-0722LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 7 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-107-02-F-SH-K vs 10136656-0722LF |
43160-6707 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | IPL1-107-02-F-SH-K vs 43160-6707 |
10136656-0721LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 7 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-107-02-F-SH-K vs 10136656-0721LF |
10136656-0721LF | Board Connector, 7 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPL1-107-02-F-SH-K vs 10136656-0721LF |
43160-2207 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | IPL1-107-02-F-SH-K vs 43160-2207 |
39-30-3079 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | IPL1-107-02-F-SH-K vs 39-30-3079 |
39-30-3078 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | Molex | IPL1-107-02-F-SH-K vs 39-30-3078 |