-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0947
|
Newark | Ipl1-105-02-F-D-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec IPL1-105-02-F-D-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 / $1.9000 | Buy Now |
DISTI #
612-IPL1-105-02-F-D-K-TRCT-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.6750 / $2.4510 | Buy Now |
DISTI #
IPL1-105-02-F-D-K-
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, IPL1 - Tape and Reel (Alt: IPL1-105-02-F-D-K-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-IPL110502FDKTR
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 213 |
|
$1.2900 / $2.5100 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.1500 / $2.1400 | Buy Now |
DISTI #
000000000005474533
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.4900 / $3.7600 | Buy Now |
DISTI #
IPL1-105-02-F-D-K-TR
|
Avnet Abacus | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, IPL1 (Alt: IPL1-105-02-F-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.1500 / $2.1400 | Buy Now |
DISTI #
5cd8fbe6cd7c1c4c384f70ea
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.1300 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-105-02-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-105-02-F-D-K-TR
Samtec Inc
Board Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.56 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPL1-105-02-F-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-105-02-F-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPL1-105-02-L-D-G-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | IPL1-105-02-F-D-K-TR vs IPL1-105-02-L-D-G-TR |
IPL1-105-02-L-D-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | IPL1-105-02-F-D-K-TR vs IPL1-105-02-L-D-P-TR |
IPL1-105-02-L-D-K-TR | Samtec Inc | $1.6538 | Board Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | IPL1-105-02-F-D-K-TR vs IPL1-105-02-L-D-K-TR |
IPL1-105-02-STL-D-K-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | IPL1-105-02-F-D-K-TR vs IPL1-105-02-STL-D-K-TR |
IPL1-105-02-S-D-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | IPL1-105-02-F-D-K-TR vs IPL1-105-02-S-D-P-TR |
IPL1-105-02-FM-D-K-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | IPL1-105-02-F-D-K-TR vs IPL1-105-02-FM-D-K-TR |
IPL1-105-02-S-D-K-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | IPL1-105-02-F-D-K-TR vs IPL1-105-02-S-D-K-TR |