-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5139
|
Newark | Wtb Conn, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Ipl1 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec IPL1-105-01-S-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5700 / $4.6300 | Buy Now |
DISTI #
SAM10579-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3601 In Stock |
|
$1.6410 / $4.3500 | Buy Now |
DISTI #
IPL1-105-01-S-D-K
|
Avnet Americas | Conn Isolated Power Terminal Strip Header 10 POS 2.54mm Solder ST Through Hole 10 Terminal 1 Port - Rail/Tube (Alt: IPL1-105-01-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1412 Factory Stock |
|
$2.5900 / $4.3500 | Buy Now |
DISTI #
200-IPL110501SDK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 175 |
|
$2.3000 / $4.3500 | Buy Now |
DISTI #
V36:1790_08191144
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2213 | Americas - 3657 |
|
$3.4400 / $4.3500 | Buy Now |
DISTI #
E02:0323_02840090
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2349 | Europe - 94 |
|
$3.6646 / $4.6341 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Rows. RoHS: Compliant |
1813 In Stock |
|
$1.8100 / $2.9600 | Buy Now |
DISTI #
83147513
|
Verical | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2213 | Americas - 3657 |
|
$3.4400 / $3.8000 | Buy Now |
DISTI #
84473589
|
Verical | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2438 | Americas - 1813 |
|
$2.5529 / $3.4824 | Buy Now |
DISTI #
85033714
|
Verical | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 412 |
|
$5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-105-01-S-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-105-01-S-D-K
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.32 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for IPL1-105-01-S-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-105-01-S-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPL1-105-01-L-D-K | Samtec Inc | $2.2206 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | IPL1-105-01-S-D-K vs IPL1-105-01-L-D-K |