There are no models available for this part yet.
Overview of IPL1-104-02-L-S-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IPL1-104-02-L-S-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPL1-104-02-L-S-K-
|
Avnet Americas | Connector Power Header 4 Position 2.54mm Solder Straight Surface Mount 4 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-104-02-L-S-K-) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.0200 / $1.9300 | Buy Now | |
DISTI #
200-IPL110402LSKFR
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header | 0 |
|
$1.0200 / $1.9300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.9080 / $1.6570 | Buy Now | ||
DISTI #
000000000006212767
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 250 | 0 |
|
$0.8500 / $2.4500 | Buy Now | |
DISTI #
IPL1-104-02-L-S-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: IPL1-104-02-L-S-K-FR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.9080 / $1.6570 | Buy Now | ||
DISTI #
5ebbd24c5f208da985c34973
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 250 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.8900 / $1.9300 | Buy Now |
CAD Models for IPL1-104-02-L-S-K-FR by Samtec Inc
Part Data Attributes for IPL1-104-02-L-S-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZATION KEY
|
Body Breadth
|
0.24 inch
|
Body Depth
|
0.32 inch
|
Body Length
|
0.46 inch
|
Connector Type
|
POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2.9 A
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|