Part Details for IPL1-103-02-L-S-K-TR by Samtec Inc
Overview of IPL1-103-02-L-S-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IPL1-103-02-L-S-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0940
|
Newark | Ipl1-103-02-L-S-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec IPL1-103-02-L-S-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.5100 | Buy Now |
DISTI #
612-IPL1-103-02-L-S-K-TRCT-ND
|
DigiKey | CONN HEADER SMD 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
297 In Stock |
|
$1.3782 / $3.0000 | Buy Now |
DISTI #
IPL1-103-02-L-S-K-
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, IPL1 - Tape and Reel (Alt: IPL1-103-02-L-S-K-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-IPL110302LSKTR
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 527 |
|
$1.0300 / $3.0000 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | Alternative Product Available |
|
$0.9200 / $1.6990 | Buy Now |
DISTI #
000000000005474503
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.1900 / $3.0000 | Buy Now |
DISTI #
IPL1-103-02-L-S-K-TR
|
Avnet Abacus | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, IPL1 (Alt: IPL1-103-02-L-S-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | Alternative Product Available |
|
$0.9200 / $1.6990 | Buy Now |
DISTI #
5cd8fb67cd7c1c4c384ee8fc
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.9000 / $3.0000 | Buy Now |
Part Details for IPL1-103-02-L-S-K-TR
IPL1-103-02-L-S-K-TR CAD Models
IPL1-103-02-L-S-K-TR Part Data Attributes
|
IPL1-103-02-L-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-103-02-L-S-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |