-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3213
|
Newark | Connector, Header, 6Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Ipl1 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec IPL1-103-02-L-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$1.7300 / $3.3400 | Buy Now |
DISTI #
SAM10574-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
657 In Stock |
|
$1.2950 / $3.8400 | Buy Now |
DISTI #
IPL1-103-02-L-D-K
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, Mini Mate IPL1 - Rail/Tube (Alt: IPL1-103-02-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 194 Factory Stock |
|
RFQ | |
DISTI #
200-IPL110302LDK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 353 |
|
$1.4000 / $3.6800 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant |
106 In Stock |
|
$1.2500 / $2.2300 | Buy Now |
DISTI #
85033611
|
Verical | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube RoHS: Compliant Min Qty: 63 Package Multiple: 63 | Americas - 189 |
|
$4.5100 | Buy Now |
DISTI #
51599026
|
Verical | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube RoHS: Compliant Min Qty: 63 Package Multiple: 63 Date Code: 1844 | Americas - 63 |
|
$2.2230 / $2.8990 | Buy Now |
|
Powell Electronics | .100 Mini Mate Isolated Power Terminal S Min Qty: 1 | 128 |
|
$1.7600 / $3.8400 | Buy Now |
DISTI #
000000000003206858
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 194 |
|
$1.5100 / $3.8400 | Buy Now |
DISTI #
IPL1-103-02-L-D-K
|
Avnet Abacus | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, Mini Mate IPL1 (Alt: IPL1-103-02-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-103-02-L-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-103-02-L-D-K
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.36 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPL1-103-02-L-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-103-02-L-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLB06M32000 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | IPL1-103-02-L-D-K vs PLB06M32000 |
PLB06M63081A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | IPL1-103-02-L-D-K vs PLB06M63081A1 |
PLA06M9200A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | IPL1-103-02-L-D-K vs PLA06M9200A2 |
IPT1-103-01-SM-D | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | IPL1-103-02-L-D-K vs IPT1-103-01-SM-D |
PLB06M32082A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | IPL1-103-02-L-D-K vs PLB06M32082A1 |
PLB06M2083C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | IPL1-103-02-L-D-K vs PLB06M2083C1 |
IPL1-103-01-L-D-RA-P | Samtec Inc | $4.1041 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | IPL1-103-02-L-D-K vs IPL1-103-01-L-D-RA-P |
PLB06M2000 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | IPL1-103-02-L-D-K vs PLB06M2000 |
CP3506P1V00-LF | Cvilux Corporation | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | IPL1-103-02-L-D-K vs CP3506P1V00-LF |
A-42404-06A5 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | IPL1-103-02-L-D-K vs A-42404-06A5 |