Part Details for IPL1-103-01-L-S-RA-K by Samtec Inc
Overview of IPL1-103-01-L-S-RA-K by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IPL1-103-01-L-S-RA-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3195
|
Newark | Connector, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ipl1 Series Rohs Compliant: Yes |Samtec IPL1-103-01-L-S-RA-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 217 |
|
$1.3400 / $2.5900 | Buy Now |
DISTI #
SAM9595-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
964 In Stock |
|
$1.2462 / $2.9600 | Buy Now |
DISTI #
IPL1-103-01-L-S-RA
|
Avnet Americas | Conn Isolated Power Terminal Strip Header 3 POS 2.54mm Solder RA Through Hole 3 Terminal Single Port - Rail/Tube (Alt: IPL1-103-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 616 Factory Stock |
|
RFQ | |
DISTI #
200-IPL110301LSRAK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 797 |
|
$1.0000 / $2.9600 | Buy Now |
DISTI #
V36:1790_08190603
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2443 | Americas - 15 |
|
$1.9300 / $2.9600 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant |
805 Partner Stock 616 Factory Stock |
|
$1.3200 / $2.1600 | Buy Now |
DISTI #
84472536
|
Verical | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 805 |
|
$2.0000 | Buy Now |
DISTI #
85569220
|
Verical | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2443 | Americas - 616 |
|
$3.4800 | Buy Now |
DISTI #
85249713
|
Verical | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2443 | Americas - 15 |
|
$1.9300 / $2.3300 | Buy Now |
|
Quest Components | 1 |
|
$2.7720 | Buy Now |
Part Details for IPL1-103-01-L-S-RA-K
IPL1-103-01-L-S-RA-K CAD Models
IPL1-103-01-L-S-RA-K Part Data Attributes
|
IPL1-103-01-L-S-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-103-01-L-S-RA-K
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IPL1-103-01-L-S-RA-K
This table gives cross-reference parts and alternative options found for IPL1-103-01-L-S-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-103-01-L-S-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3150-8-103-11 | Methode Electronics Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | IPL1-103-01-L-S-RA-K vs 3150-8-103-11 |
3150-8-103-06 | Methode Electronics Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | IPL1-103-01-L-S-RA-K vs 3150-8-103-06 |
3150-8-103-03 | Methode Electronics Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | IPL1-103-01-L-S-RA-K vs 3150-8-103-03 |
3150-8-203-03 | Methode Electronics Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | IPL1-103-01-L-S-RA-K vs 3150-8-203-03 |