Part Details for IPL1-102-03-F-SH-K-TR by Samtec Inc
Overview of IPL1-102-03-F-SH-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-102-03-F-SH-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-102-03-F-SH-K-TR
|
Avnet Americas | Conn Power HDR 2 POS 2.54mm Solder RA SMD 2 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-102-03-F-SH-K-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$2.0200 / $4.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $4.2400 | Buy Now |
DISTI #
000000000005886234
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.8300 / $4.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0500 / $4.2400 | Buy Now |
DISTI #
5cd8fbd9cd7c1c4c384f647c
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0500 / $4.2400 | Buy Now |
DISTI #
IPL1-102-03-F-SH-K-TR
|
Toby Electronics | IPL1 - Samtec Mini Mate® 2.54mm Pitch Right Angle Surface Mount Power Header Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.0182 / $2.8383 | Buy Now |
Part Details for IPL1-102-03-F-SH-K-TR
IPL1-102-03-F-SH-K-TR CAD Models
IPL1-102-03-F-SH-K-TR Part Data Attributes
|
IPL1-102-03-F-SH-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-102-03-F-SH-K-TR
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for IPL1-102-03-F-SH-K-TR
This table gives cross-reference parts and alternative options found for IPL1-102-03-F-SH-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-102-03-F-SH-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | IPL1-102-03-F-SH-K-TR vs 43160-7802 |
DF22-2P-7.92DS(23) | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Hirose Electric Co Ltd | IPL1-102-03-F-SH-K-TR vs DF22-2P-7.92DS(23) |
46007-5302 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | IPL1-102-03-F-SH-K-TR vs 46007-5302 |
MWWS156-02-D_E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Pancon Corporation | IPL1-102-03-F-SH-K-TR vs MWWS156-02-D_E |
A-42819-2311 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | IPL1-102-03-F-SH-K-TR vs A-42819-2311 |
15-24-8025 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | IPL1-102-03-F-SH-K-TR vs 15-24-8025 |
917746-4 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | IPL1-102-03-F-SH-K-TR vs 917746-4 |
0359780212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPL1-102-03-F-SH-K-TR vs 0359780212 |
35272-0290 | Rectangular Power Connector, 2 Contact(s), Male | Molex | IPL1-102-03-F-SH-K-TR vs 35272-0290 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | IPL1-102-03-F-SH-K-TR vs 39-30-7020 |