Part Details for IPL1-102-02-F-SH-K-TR by Samtec Inc
Overview of IPL1-102-02-F-SH-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-102-02-F-SH-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3173
|
Newark | Tape & Reel |Samtec IPL1-102-02-F-SH-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $1.8100 | Buy Now |
DISTI #
IPL1-102-02-F-SH-K-TR-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2.54MM Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
IPL1-102-02-F-SH-K
|
Avnet Americas | .100 TERMINAL ASSEMBLY - Tape and Reel (Alt: IPL1-102-02-F-SH-K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.6600 / $3.6000 | Buy Now |
DISTI #
200-IPL110202FSHKTR
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.2400 / $3.6000 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.1000 / $2.0500 | Buy Now |
DISTI #
000000000003591684
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.4300 / $3.6000 | Buy Now |
DISTI #
IPL1-102-02-F-SH-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: IPL1-102-02-F-SH-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.1000 / $2.0500 | Buy Now |
DISTI #
5cd8fbd8cd7c1c4c384f63ab
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0800 / $3.6000 | Buy Now |
Part Details for IPL1-102-02-F-SH-K-TR
IPL1-102-02-F-SH-K-TR CAD Models
IPL1-102-02-F-SH-K-TR Part Data Attributes
|
IPL1-102-02-F-SH-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-102-02-F-SH-K-TR
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.36 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED KEY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for IPL1-102-02-F-SH-K-TR
This table gives cross-reference parts and alternative options found for IPL1-102-02-F-SH-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-102-02-F-SH-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0221LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-102-02-F-SH-K-TR vs 10136656-0221LF |
10136656-0241LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-102-02-F-SH-K-TR vs 10136656-0241LF |
10136656-0241LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPL1-102-02-F-SH-K-TR vs 10136656-0241LF |
10136656-0222LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-102-02-F-SH-K-TR vs 10136656-0222LF |
10136656-0222LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPL1-102-02-F-SH-K-TR vs 10136656-0222LF |
10136656-0231LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPL1-102-02-F-SH-K-TR vs 10136656-0231LF |
10136656-0242LF | Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPL1-102-02-F-SH-K-TR vs 10136656-0242LF |
10136656-0212LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-102-02-F-SH-K-TR vs 10136656-0212LF |
10136656-0231LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | IPL1-102-02-F-SH-K-TR vs 10136656-0231LF |