There are no models available for this part yet.
Overview of IPL1-102-01-L-D-RA-K by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPL1-102-01-L-D-RA-K by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER R/A 4POS 2.54MM | 7283 |
|
RFQ |
CAD Models for IPL1-102-01-L-D-RA-K by Honest Han
Related Parts for IPL1-102-01-L-D-RA-K
-
IPL1-102-01-L-S-RA-KPower Connectors
-
ERM5-060-05.0-L-DV-K-TRHeaders and Edge Type Connectors
-
50212-8000Terminals and Terminal Blocks
-
LMK212B7475KG-TFixed Capacitors
-
CRCW04021K00FKEDFixed Resistors
-
1N5819HW-7-FRectifier Diodes
-
S9S12GN32F1VLCMicrocontrollers
-
SUD19P06-60-E3Power Field-Effect Transistors
-
UE76-A20-3000TTelecom and Datacom Connectors