Part Details for IPI60R280C6XKSA1 by Infineon Technologies AG
Overview of IPI60R280C6XKSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPI60R280C6XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPI60R280C6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 13.8A 3-Pin TO-262 Tube - Rail/Tube (Alt: IPI60R280C6XKSA1) RoHS: Compliant Min Qty: 243 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 18000 Partner Stock |
|
$1.2100 / $1.5000 | Buy Now |
|
Rochester Electronics | IPI60R280 - 600V CoolMOS N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 206 |
|
$1.2700 / $1.5000 | Buy Now |
DISTI #
IPI60R280C6XKSA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 13.8A, 104W, PG-TO262-3 Min Qty: 1 | 0 |
|
$1.3000 / $2.1800 | RFQ |
DISTI #
C1S322001047283
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 300 |
|
$2.0800 | Buy Now |
Part Details for IPI60R280C6XKSA1
IPI60R280C6XKSA1 CAD Models
IPI60R280C6XKSA1 Part Data Attributes
|
IPI60R280C6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPI60R280C6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 13.8A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-262AA | |
Package Description | GREEN, PLASTIC, TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 284 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13.8 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPI60R280C6XKSA1
This table gives cross-reference parts and alternative options found for IPI60R280C6XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPI60R280C6XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPI60R280C6 | Power Field-Effect Transistor, 13.8A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | Infineon Technologies AG | IPI60R280C6XKSA1 vs IPI60R280C6 |