Transistors
IPI25N06S3-25
Infineon Technologies AG
Description: Power Field-Effect Transistor, 25A I(D), 55V, 0.0251ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN

Overview of IPI25N06S3-25 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IPI25N06S3-25 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPI25N06S3-25 by Infineon Technologies AG

IPI25N06S3-25
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-262AA
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
60 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
25 A
Drain-source On Resistance-Max
0.0251 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
48 W
Pulsed Drain Current-Max (IDM)
100 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IPI25N06S3-25
    Infineon Technologies AG
    Power Field-Effect Transistor, 25A I(D), 55V, 0.0251ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
    VS

Alternate Parts for IPI25N06S3-25

This table gives cross-reference parts and alternative options found for IPI25N06S3-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPI25N06S3-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPP25N06S3-25 Power Field-Effect Transistor, 25A I(D), 55V, 0.0251ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG IPI25N06S3-25 vs IPP25N06S3-25
IPP260N06N3G Power Field-Effect Transistor, 27A I(D), 60V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG IPI25N06S3-25 vs IPP260N06N3G
IPP260N06N3GXKSA1 Power Field-Effect Transistor, 27A I(D), 60V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG IPI25N06S3-25 vs IPP260N06N3GXKSA1
IPP260N06N3GHKSA1 Power Field-Effect Transistor, 27A I(D), 60V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG IPI25N06S3-25 vs IPP260N06N3GHKSA1

Related Parts for IPI25N06S3-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPI25N06S3-25 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPI25N06S3-25 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPI25N06S3-25 would you like to use for your alert(s)?
  • Please alert me when IPI25N06S3-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPI25N06S3-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPI25N06S3-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPI25N06S3-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPI25N06S3-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPI25N06S3-25 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: