-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 24A I(D), 60V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1699
|
Newark | Mosfet, N-Ch, 60V, 100A, To-262, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0027Ohm, Rds(On) Test Voltage Vgs:2.8V, Threshold Voltage Vgs:10V, Power Rohs Compliant: Yes |Infineon IPI029N06NAKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 438 |
|
$1.0100 / $2.3300 | Buy Now |
DISTI #
IPI029N06NAKSA1-ND
|
DigiKey | MOSFET N-CH 60V 24A/100A TO262-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
29 In Stock |
|
$0.9393 / $2.2400 | Buy Now |
DISTI #
IPI029N06NAKSA1
|
Avnet Americas | MV POWER MOS - Rail/Tube (Alt: IPI029N06NAKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.8767 / $1.0645 | Buy Now |
DISTI #
726-IPI029N06NAKSA1
|
Mouser Electronics | MOSFET N-Ch 60V 100A I2PAK-3 RoHS: Compliant | 154 |
|
$0.9620 / $2.2400 | Buy Now |
DISTI #
80949653
|
Verical | Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-262 Tube Min Qty: 8 Package Multiple: 1 Date Code: 2315 | Americas - 500 |
|
$1.4050 | Buy Now |
DISTI #
71239662
|
Verical | Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-262 Tube Min Qty: 18 Package Multiple: 1 Date Code: 2315 | Americas - 500 |
|
$1.2500 / $1.7375 | Buy Now |
|
Rochester Electronics | IPI029N06 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1093 |
|
$0.9314 / $1.1000 | Buy Now |
DISTI #
IPI029N06NAKSA1
|
TME | Transistor: N-MOSFET, unipolar, 60V, 100A, 136W, PG-TO262-3 Min Qty: 1 | 0 |
|
$1.1000 / $1.8400 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 492 |
|
$2.1438 / $2.7493 | Buy Now |
DISTI #
C1S322001061353
|
Chip1Stop | MOSFET RoHS: Compliant Container: Tube | 500 |
|
$1.0000 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPI029N06NAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPI029N06NAKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 24A I(D), 60V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-262AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.0029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPI029N06NAKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPI029N06NAKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPI029N06N | Power Field-Effect Transistor, 24A I(D), 60V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | Infineon Technologies AG | IPI029N06NAKSA1 vs IPI029N06N |
IPP029N06N | Power Field-Effect Transistor, 24A I(D), 60V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPI029N06NAKSA1 vs IPP029N06N |