Part Details for IPG20N06S4-15 by Infineon Technologies AG
Overview of IPG20N06S4-15 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPG20N06S4-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79005956
|
Verical | Trans MOSFET N-CH 60V 20A Automotive 8-Pin TDSON EP T/R Min Qty: 57 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$1.2188 / $1.5094 | Buy Now |
|
Bristol Electronics | 8971 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$1.1715 / $3.1240 | Buy Now | |
|
Quest Components | 7176 |
|
$1.4058 / $3.7488 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.7810 / $2.2040 | Buy Now |
Part Details for IPG20N06S4-15
IPG20N06S4-15 CAD Models
IPG20N06S4-15 Part Data Attributes
|
IPG20N06S4-15
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPG20N06S4-15
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 60V, 0.0155ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPG20N06S4-15
This table gives cross-reference parts and alternative options found for IPG20N06S4-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPG20N06S4-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPG20N06S415ATMA1 | Power Field-Effect Transistor, 20A I(D), 60V, 0.0155ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | IPG20N06S4-15 vs IPG20N06S415ATMA1 |
IPG20N06S4-15A | Power Field-Effect Transistor, 20A I(D), 60V, 0.0155ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-10, 8 PIN | Infineon Technologies AG | IPG20N06S4-15 vs IPG20N06S4-15A |