-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1696
|
Newark | Mosfet, N-Ch, 55V, 20A, 175Deg C, 65W, Channel Type:N Channel, Drain Source Voltage Vds N Channel:55V, Drain Source Voltage Vds P Channel:55V, Continuous Drain Current Id N Channel:20A, Continuous Drain Current Id P Channel:20A Rohs Compliant: Yes |Infineon IPG20N06S2L35AATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IPG20N06S2L35AATMA1CT-ND
|
DigiKey | MOSFET 2N-CH 55V 20A 8TDSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14710 In Stock |
|
$0.5578 / $1.4800 | Buy Now |
DISTI #
726-IPG20N06S2L35AAT
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 4850 |
|
$0.5570 / $1.4700 | Buy Now |
DISTI #
75723779
|
Verical | Trans MOSFET N-CH 55V 20A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 21 Package Multiple: 1 Date Code: 2311 | Americas - 5000 |
|
$0.7200 / $1.2875 | Buy Now |
|
Ameya Holding Limited | INFINEON MOSFET IPG20N06S2L35AATMA1 | 2425 |
|
RFQ | |
DISTI #
C1S322000307595
|
Chip1Stop | Trans MOSFET N-CH 55V 20A Automotive 8-Pin TDSON EP T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.5760 / $1.1100 | Buy Now |
DISTI #
SP001023838
|
EBV Elektronik | (Alt: SP001023838) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPG20N06S2L35AATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPG20N06S2L35AATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |