Part Details for IPG-22294-G by BUD Industries Inc
Overview of IPG-22294-G by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPG-22294-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9702
|
Newark | Cable Gland, Nylon, 7.9Mm, Grey, Thread Size - Imperial:Pg9, Thread Size - Metric:-, Cable Diameter Min:4Mm, Cable Diameter Max:7.9Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Grey, Ip/Nema Rating:Ip66, Product Range:- Rohs Compliant: Yes |Bud Industries IPG-22294-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32601 |
|
$0.8970 / $1.4900 | Buy Now |
DISTI #
377-2210-ND
|
DigiKey | CABLE GLAND 4.06-7.87MM PG9 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
823 In Stock |
|
$0.6880 / $0.9000 | Buy Now |
DISTI #
563-IPG-22294-G
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland - Thick Wall - Gray (PG-9) .16 to .31" RoHS: Compliant | 10601 |
|
$0.6610 / $0.9000 | Buy Now |
DISTI #
70576395
|
RS | Long Nylon Cabel Gland, IP66, 0.16 to 0.31in, IPG Series | Bud Industries IPG-22294-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | Cable Gland - PG9 - 0.16" to 0.31" (4.1mm to 7.9mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant |
2618 In Stock 32601 Factory Stock |
|
$0.6940 / $1.0070 | Buy Now |
DISTI #
60859118
|
Verical | IPG-22294-G Min Qty: 50 Package Multiple: 25 Date Code: 2028 | Americas - 2600 |
|
$0.9149 / $1.3377 | Buy Now |
|
Master Electronics | Cable Gland - PG9 - 0.16" to 0.31" (4.1mm to 7.9mm) Cable Diameter - Nylon (Polyamide) - Gray. RoHS: Compliant |
2618 In Stock 32601 Factory Stock |
|
$0.6940 / $1.0070 | Buy Now |