Part Details for IPG-22248 by BUD Industries Inc
Overview of IPG-22248 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-248HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 48 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for IPG-22248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9691
|
Newark | Cable Gland, Nylon, 43.9Mm, Black, Thread Size - Imperial:Pg48, Thread Size - Metric:-, Cable Diameter Min:34Mm, Cable Diameter Max:43.9Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Ip/Nema Rating:Ip66 Rohs Compliant: Yes |Bud Industries IPG-22248 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 491 |
|
$7.6000 / $11.8000 | Buy Now |
DISTI #
377-2194-ND
|
DigiKey | CABLE GLAND 34.04-43.94MM PG48 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$6.2500 / $8.8000 | Buy Now |
DISTI #
563-IPG-22248
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland, Thin Wall (PG-48) 1.34 to 1.73 RoHS: Compliant | 1 |
|
$6.2500 / $8.8000 | Buy Now |
DISTI #
70576379
|
RS | Nylon Cabel Gland, IP66, Black, 1.34 to 1.73in, IPG Series | Bud Industries IPG-22248 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2900 / $10.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6700 | Buy Now |
|
Onlinecomponents.com | Cable Gland - PG48 - 1.34" to 1.73" (34.0mm to 44.0mm) Cable Diameter - Nylon (Polyamide) - Black. RoHS: Compliant | 491 Factory Stock |
|
$6.4800 / $9.8500 | Buy Now |
DISTI #
000000000005350986
|
Sager | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland, Thin Wall (PG-48) 1.34 to 1.73 Min Qty: 11 | 491 |
|
$5.7500 / $10.0000 | Buy Now |
|
Master Electronics | Cable Gland - PG48 - 1.34" to 1.73" (34.0mm to 44.0mm) Cable Diameter - Nylon (Polyamide) - Black. RoHS: Compliant | 491 Factory Stock |
|
$6.4800 / $9.8500 | Buy Now |