Part Details for IPG-22225 by BUD Industries Inc
Overview of IPG-22225 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPG-22225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9683
|
Newark | Cable Gland, Nylon, 19Mm, Black, Thread Size - Imperial:Pg25, Thread Size - Metric:-, Cable Diameter Min:15Mm, Cable Diameter Max:19Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Ip/Nema Rating:Ip66 Rohs Compliant: Yes |Bud Industries IPG-22225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$1.6200 / $2.2900 | Buy Now |
DISTI #
377-2190-ND
|
DigiKey | CABLE GLAND 14.99-19.05MM PG25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2546 In Stock |
|
$1.5625 / $2.2000 | Buy Now |
DISTI #
563-IPG-22225
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland, Thin Wall (PG-25) 0.59 to 0.75 RoHS: Compliant | 0 |
|
$1.5600 / $2.2000 | Order Now |
DISTI #
70576375
|
RS | Nylon Cabel Gland, IP66, Black, 0.59 to 0.75in, IPG Series | Bud Industries IPG-22225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Cable Gland Nylon Black RoHS: Compliant | 8482 Factory Stock |
|
$1.6400 / $2.4600 | Buy Now |
DISTI #
000000000005350978
|
Sager | Cable Glands, Strain Reliefs & Cord Grips IP66 Nylon Cable Gland, Thin Wall (PG-25) 0.59 to 0.75 Min Qty: 50 | 8482 |
|
$1.4400 / $2.5000 | Buy Now |
|
Master Electronics | Cable Accessories Cable Gland Nylon Black RoHS: Compliant | 8482 Factory Stock |
|
$1.6400 / $2.4600 | Buy Now |