Part Details for IPDQ60R055CFD7XTMA1 by Infineon Technologies AG
Overview of IPDQ60R055CFD7XTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPDQ60R055CFD7XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPDQ60R055CFD7XTMA1TR-ND
|
DigiKey | HIGH POWER_NEW PG-HDSOP-22 Min Qty: 750 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7660 / $3.9265 | Buy Now |
DISTI #
IPDQ60R055CFD7XTMA
|
Avnet Americas | Transistor MOSFET Ultrafast Body 600V 60mOhm 22-Pin QDPAK - Tape and Reel (Alt: IPDQ60R055CFD7XTMA) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 261 Partner Stock |
|
$3.5700 / $3.9700 | Buy Now |
DISTI #
IPDQ60R055CFD7XTMA
|
Avnet Americas | Transistor MOSFET Ultrafast Body 600V 60mOhm 22-Pin QDPAK - Tape and Reel (Alt: IPDQ60R055CFD7XTMA) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-DQ60R055CFD7XTMA
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 100 |
|
$3.7100 / $7.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks | 0 |
|
$3.6400 | Buy Now |
|
Rochester Electronics | IPDQ60R055CFD7 - HIGH POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 261 |
|
$3.3800 / $3.9700 | Buy Now |
DISTI #
SP005419742
|
EBV Elektronik | Transistor MOSFET Ultrafast Body 600V 60mOhm 22-Pin QDPAK (Alt: SP005419742) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |