Part Details for IPDQ60R007CM8XTMA1 by Infineon Technologies AG
Overview of IPDQ60R007CM8XTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPDQ60R007CM8XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0960
|
Newark | Mosfet, N-Ch, 600V, 288A, Hdsop Rohs Compliant: Yes |Infineon IPDQ60R007CM8XTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.7800 / $24.3700 | Buy Now |
DISTI #
448-IPDQ60R007CM8XTMA1CT-ND
|
DigiKey | IPDQ60R007CM8XTMA1 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
686 In Stock |
|
$15.0214 / $24.2700 | Buy Now |
DISTI #
IPDQ60R007CM8XTMA1
|
Avnet Americas | PG-HDSOP-22 / MOSFET 600V COOLMOS CM8 Power Transistor - Tape and Reel (Alt: IPDQ60R007CM8XTMA1) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$14.6008 / $15.0815 | Buy Now |
DISTI #
726-IPDQ60R007CM8XTM
|
Mouser Electronics | SiC MOSFETs HIGH POWER_NEW RoHS: Compliant | 675 |
|
$15.1700 / $23.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$16.0300 | Buy Now |
DISTI #
SP005856994
|
EBV Elektronik | PG-HDSOP-22 / MOSFET 600V COOLMOS CM8 Power Transistor (Alt: SP005856994) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |