Part Details for IPDD60R170CFD7 by Infineon Technologies AG
Overview of IPDD60R170CFD7 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPDD60R170CFD7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMOS3586
|
Rutronik | N-CH 600V 19A 139mOhm HDSOP-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 50 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3600 | Buy Now |
Part Details for IPDD60R170CFD7
IPDD60R170CFD7 CAD Models
IPDD60R170CFD7 Part Data Attributes:
|
IPDD60R170CFD7
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPDD60R170CFD7
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |