There are no models available for this part yet.
Overview of IPDD60R125CFD7XTMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IPDD60R125CFD7XTMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ0130
|
Newark | Mosfet, N-Ch, 600V, 27A, Hdsop Rohs Compliant: Yes |Infineon IPDD60R125CFD7XTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1690 |
|
$1.4200 / $3.1700 | Buy Now | |
DISTI #
448-IPDD60R125CFD7XTMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 27A HDSOP-10 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1688 In Stock |
|
$1.6326 / $4.4400 | Buy Now | |
DISTI #
IPDD60R125CFD7XTMA
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 27 A, 0.101 ohm, HDSOP, Surface Mount - Tape and Reel (Alt: IPDD60R125CFD7XTMA) RoHS: Compliant Min Qty: 191 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1080 Partner Stock |
|
$1.7100 / $1.9000 | Buy Now | |
DISTI #
IPDD60R125CFD7XTMA
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 27 A, 0.101 ohm, HDSOP, Surface Mount - Tape and Reel (Alt: IPDD60R125CFD7XTMA) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-IPDD60R125CFD7X1
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 379 |
|
$1.6300 / $4.0600 | Buy Now | |
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.6000 | Buy Now | ||
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.6000 | Buy Now | ||
Rochester Electronics | IPDD60R125CFD7 - HIGH POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 1080 |
|
$1.6200 / $1.9000 | Buy Now |