-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPDD60R080G7XTMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7040
|
Newark | Mosfet, N-Ch, 600V, 29A, Hdsop, Transistor Polarity:N Channel, Continuous Drain Current Id:29A, D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1689 |
|
$3.0200 / $4.7300 | Buy Now |
DISTI #
IPDD60R080G7XTMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 29A HDSOP-10 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2376 In Stock |
|
$2.8662 / $4.6400 | Buy Now |
DISTI #
IPDD60R080G7XTMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 29A 10-Pin HDSOP T/R - Tape and Reel (Alt: IPDD60R080G7XTMA1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.8984 / $3.0084 | Buy Now |
DISTI #
726-IPDD60R080G7XTM1
|
Mouser Electronics | MOSFETs HIGH POWER_NEW RoHS: Compliant | 1914 |
|
$2.8600 / $3.5600 | Buy Now |
DISTI #
V72:2272_19084634
|
Arrow Electronics | IPDD60R080G7XTMA1 Infineon Technologies AG Transistors MOSFETs N-CH 600V 29A 10-Pin HDSOP EP T/R - A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1664 |
|
$1.5340 / $2.9493 | Buy Now |
|
Future Electronics | N-Channel 600 V 80 mOhm 42 nC CoolMOS™ G7 Power Transistor - HDSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$2.8900 | Buy Now |
|
Future Electronics | N-Channel 600 V 80 mOhm 42 nC CoolMOS™ G7 Power Transistor - HDSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$2.8900 | Buy Now |
DISTI #
77383053
|
Verical | IPDD60R080G7XTMA1 Infineon Technologies AG Transistors MOSFETs N-CH 600V 29A 10-Pin HDSOP EP T/R - A... more RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1700 |
|
$3.2000 / $3.4300 | Buy Now |
DISTI #
65552248
|
Verical | IPDD60R080G7XTMA1 Infineon Technologies AG Transistors MOSFETs N-CH 600V 29A 10-Pin HDSOP EP T/R - A... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2247 | Americas - 1664 |
|
$1.5340 / $1.6900 | Buy Now |
DISTI #
IPDD60R080G7XTMA1
|
TME | Transistor: N-MOSFET, CoolMOS™ G7, unipolar, 600V, 29A, Idm: 83A Min Qty: 1 | 0 |
|
$3.6300 / $6.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPDD60R080G7XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPDD60R080G7XTMA1
Infineon Technologies AG
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HDSOP-10-1, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 97 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 174 W | |
Pulsed Drain Current-Max (IDM) | 83 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |