Part Details for IPD90P03P4L-04 by Infineon Technologies AG
Overview of IPD90P03P4L-04 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD90P03P4L-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD90P03P4L04ATMA1
|
Avnet Americas | Trans MOSFET P-CH 30V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD90P03P4L04ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9742 / $1.1906 | Buy Now |
|
Bristol Electronics | 2231 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 90A I(D), 30V, 0.0068OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 | 113 |
|
$1.0961 / $1.8268 | Buy Now |
DISTI #
SMC-IPD90P03P4L-04
|
Sensible Micro Corporation | Power Field-Effect Transistor, 90A I(D), 30V, 0.0068Ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor Fet, To-252 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5 |
|
$1.7120 | RFQ |
|
Chip 1 Exchange | INSTOCK | 274 |
|
RFQ | |
|
Win Source Electronics | OptiMOS-P2 Power-Transistor | 49655 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for IPD90P03P4L-04
IPD90P03P4L-04 CAD Models
IPD90P03P4L-04 Part Data Attributes:
|
IPD90P03P4L-04
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD90P03P4L-04
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 30V, 0.0068ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 137 W | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |