Part Details for IPD90N08S405ATMA1 by Infineon Technologies AG
Overview of IPD90N08S405ATMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD90N08S405ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8914
|
Newark | Mosfet, N-Ch, 80V, 175Deg C, 144W Rohs Compliant: Yes |Infineon IPD90N08S405ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6095 |
|
$1.3700 / $3.0000 | Buy Now |
DISTI #
448-IPD90N08S405ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 90A TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6995 In Stock |
|
$1.2222 / $2.8200 | Buy Now |
DISTI #
IPD90N08S405ATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD90N08S405ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4654 | Buy Now |
DISTI #
726-IPD90N08S405ATMA
|
Mouser Electronics | MOSFET N-CHANNEL 75/80V RoHS: Compliant | 2215 |
|
$1.2200 / $2.5000 | Buy Now |
DISTI #
73928962
|
RS | Transistor, OptiMOS T2 Power, N-channel enhancement mode, 80V, 90A, TO252 | Infineon IPD90N08S405ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$1.8300 / $2.4400 | Buy Now |
|
Future Electronics | IPD90N08S405 Series 80 V 90 A 5.3 mOhm Single N-Channel MOSFET - TO-252-3 RoHS: Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
49881518
|
Verical | Trans MOSFET N-CH 80V 90A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.1626 / $1.2221 | Buy Now |
DISTI #
71240606
|
Verical | Trans MOSFET N-CH 80V 90A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 16 Package Multiple: 1 Date Code: 2326 | Americas - 2500 |
|
$1.3875 / $1.9875 | Buy Now |
|
Rochester Electronics | MOSFET_(75V,120V( RoHS: Compliant Status: Active Min Qty: 1 | 493 |
|
$1.1700 / $1.3800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 625 | 12445 |
|
$1.7201 / $1.8105 | Buy Now |
Part Details for IPD90N08S405ATMA1
IPD90N08S405ATMA1 CAD Models
IPD90N08S405ATMA1 Part Data Attributes
|
IPD90N08S405ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD90N08S405ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 80V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |