Part Details for IPD90N04S404ATMA1 by Infineon Technologies AG
Overview of IPD90N04S404ATMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD90N04S404ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9718
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:90A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0037Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPD90N04S404ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 57445 |
|
$0.6330 / $1.4500 | Buy Now |
DISTI #
IPD90N04S404ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 90A TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2499 In Stock |
|
$0.5212 / $1.3900 | Buy Now |
DISTI #
IPD90N04S404ATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD90N04S404ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6451 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 4.1 mOhm 33 nC OptiMOS™ Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$0.5350 / $0.5600 | Buy Now |
DISTI #
69268013
|
Verical | Trans MOSFET N-CH 40V 90A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 37 Package Multiple: 1 Date Code: 2303 | Americas - 19434 |
|
$0.5187 / $0.8488 | Buy Now |
DISTI #
80011886
|
Verical | Trans MOSFET N-CH 40V 90A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 | Americas - 5000 |
|
$0.5090 / $0.5525 | Buy Now |
|
Rochester Electronics | IPD90N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1526 |
|
$0.5160 / $0.6070 | Buy Now |
DISTI #
IPD90N04S404
|
TME | Transistor: N-MOSFET, OptiMOS™ T2, unipolar, 40V, 81A, Idm: 360A Min Qty: 1 | 2443 |
|
$0.8400 / $1.2300 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 40 V 4.1 mOhm 33 nC OptiMOS™ Power Mosfet - DPAK | 2500 |
|
RFQ | |
DISTI #
C1S322000271643
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 19434 |
|
$0.4150 / $1.0100 | Buy Now |
Part Details for IPD90N04S404ATMA1
IPD90N04S404ATMA1 CAD Models
IPD90N04S404ATMA1 Part Data Attributes
|
IPD90N04S404ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD90N04S404ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 40V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 95 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPD90N04S404ATMA1
This table gives cross-reference parts and alternative options found for IPD90N04S404ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD90N04S404ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD90N04S3-H4 | Power Field-Effect Transistor, 90A I(D), 40V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD90N04S404ATMA1 vs IPD90N04S3-H4 |
TK100S04N1L | Nch 30V<VDSS≤60V | Toshiba America Electronic Components | IPD90N04S404ATMA1 vs TK100S04N1L |
IPD90N04S3H4ATMA1 | Power Field-Effect Transistor, 90A I(D), 40V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPD90N04S404ATMA1 vs IPD90N04S3H4ATMA1 |
IPD90N04S4-04 | Power Field-Effect Transistor, 90A I(D), 40V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD90N04S404ATMA1 vs IPD90N04S4-04 |