Part Details for IPD70R600P7SAUMA1 by Infineon Technologies AG
Overview of IPD70R600P7SAUMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD70R600P7SAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3358
|
Newark | Mosfet, N-Ch, 700V, 8.5A, 150Deg C/43.1W, Channel Type:N Channel, Drain Source Voltage Vds:700V, Continuous Drain Current Id:8.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPD70R600P7SAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 126 |
|
$0.4740 | Buy Now |
DISTI #
86AK5233
|
Newark | Mosfet, N-Ch, 700V, 8.5A, To-252 Rohs Compliant: Yes |Infineon IPD70R600P7SAUMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3500 / $0.3870 | Buy Now |
DISTI #
IPD70R600P7SAUMA1CT-ND
|
DigiKey | MOSFET N-CH 700V 8.5A TO252-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2758 In Stock |
|
$0.2854 / $0.8600 | Buy Now |
DISTI #
IPD70R600P7SAUMA1
|
Avnet Americas | 650V and 700V CoolMOS N-Channel Power MOSFET - Tape and Reel (Alt: IPD70R600P7SAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2909 / $0.3556 | Buy Now |
DISTI #
16AC3358
|
Avnet Americas | 650V and 700V CoolMOS N-Channel Power MOSFET - Product that comes on tape, but is not reeled (Alt: 16AC3358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 126 Partner Stock |
|
$0.5940 / $0.9390 | Buy Now |
DISTI #
726-IPD70R600P7AUMA1
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 1340 |
|
$0.2850 / $0.8300 | Buy Now |
|
Future Electronics | Single N-Channel 700 V 600 mOhm 10.5 nC CoolMOS™ Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | Single N-Channel 700 V 600 mOhm 10.5 nC CoolMOS™ Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
IPD70R600P7SAUMA1
|
Avnet Americas | 650V and 700V CoolMOS N-Channel Power MOSFET - Tape and Reel (Alt: IPD70R600P7SAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2909 / $0.3556 | Buy Now |
DISTI #
16AC3358
|
Avnet Americas | 650V and 700V CoolMOS N-Channel Power MOSFET - Product that comes on tape, but is not reeled (Alt: 16AC3358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 126 Partner Stock |
|
$0.5940 / $0.9390 | Buy Now |
Part Details for IPD70R600P7SAUMA1
IPD70R600P7SAUMA1 CAD Models
IPD70R600P7SAUMA1 Part Data Attributes:
|
IPD70R600P7SAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD70R600P7SAUMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |