Part Details for IPD65R950CFDATMA1 by Infineon Technologies AG
Overview of IPD65R950CFDATMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD65R950CFDATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD65R950CFDATMA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 3.9A, 36.7W, PG-TO252-3 Min Qty: 1 | 0 |
|
$0.9900 / $1.6500 | RFQ |
Part Details for IPD65R950CFDATMA1
IPD65R950CFDATMA1 CAD Models
IPD65R950CFDATMA1 Part Data Attributes
|
IPD65R950CFDATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD65R950CFDATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 3.9A I(D), 650V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 3.9 A | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 36.7 W | |
Pulsed Drain Current-Max (IDM) | 11 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD65R950CFDATMA1
This table gives cross-reference parts and alternative options found for IPD65R950CFDATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD65R950CFDATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD65R950CFDBTMA1 | Power Field-Effect Transistor, 3.9A I(D), 650V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3/2 | Infineon Technologies AG | IPD65R950CFDATMA1 vs IPD65R950CFDBTMA1 |
IPD65R950CFDATMA2 | Power Field-Effect Transistor, | Infineon Technologies AG | IPD65R950CFDATMA1 vs IPD65R950CFDATMA2 |