Part Details for IPD65R660CFDBTMA1 by Infineon Technologies AG
Overview of IPD65R660CFDBTMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD65R660CFDBTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9050
|
Newark | Mosfet, N-Ch, 650V, 6A, To-252-3, Transistor Polarity:N Channel, Continuous Drain Current Id:6A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.594Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipationrohs Compliant: Yes |Infineon IPD65R660CFDBTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$0.6710 / $1.5500 | Buy Now |
DISTI #
IPD65R660CFDBTMA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 6A, 62.5W, PG-TO252-3 Min Qty: 1 | 0 |
|
$0.7900 / $1.3100 | RFQ |
Part Details for IPD65R660CFDBTMA1
IPD65R660CFDBTMA1 CAD Models
IPD65R660CFDBTMA1 Part Data Attributes:
|
IPD65R660CFDBTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD65R660CFDBTMA1
Infineon Technologies AG
Power Field-Effect Transistor, 6A I(D), 650V, 0.66ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 115 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.66 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 17 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD65R660CFDBTMA1
This table gives cross-reference parts and alternative options found for IPD65R660CFDBTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD65R660CFDBTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD65R660CFDA | Power Field-Effect Transistor, 6A I(D), 650V, 0.66ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252, DPAK-3/2 | Infineon Technologies AG | IPD65R660CFDBTMA1 vs IPD65R660CFDA |
IPD65R660CFDBT | Power Field-Effect Transistor | Infineon Technologies AG | IPD65R660CFDBTMA1 vs IPD65R660CFDBT |
IPD65R660CFDATMA2 | Power Field-Effect Transistor, | Infineon Technologies AG | IPD65R660CFDBTMA1 vs IPD65R660CFDATMA2 |
IPD65R660CFDAT | Power Field-Effect Transistor | Infineon Technologies AG | IPD65R660CFDBTMA1 vs IPD65R660CFDAT |