Part Details for IPD65R1K4C6ATMA1 by Infineon Technologies AG
Overview of IPD65R1K4C6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPD65R1K4C6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPD65R1K4C6ATMA1CT-ND
|
DigiKey | MOSFET N-CH 650V 3.2A TO252-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2495 In Stock |
|
$0.3936 / $1.0500 | Buy Now |
DISTI #
IPD65R1K4C6ATMA1
|
Avnet Americas | Trans MOSFET N-CH 650(Min)V 3.2A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD65R1K4C6ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4251 / $0.5196 | Buy Now |
DISTI #
726-IPD65R1K4C6ATMA1
|
Mouser Electronics | MOSFET N-Ch 700V 3.2A DPAK-2 RoHS: Compliant | 0 |
|
$0.3940 / $1.0500 | Order Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4100 / $0.4350 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4100 / $0.4350 | Buy Now |
|
Bristol Electronics | 1247 |
|
RFQ |
Part Details for IPD65R1K4C6ATMA1
IPD65R1K4C6ATMA1 CAD Models
IPD65R1K4C6ATMA1 Part Data Attributes:
|
IPD65R1K4C6ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD65R1K4C6ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IPD65R1K4C6ATMA1
This table gives cross-reference parts and alternative options found for IPD65R1K4C6ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD65R1K4C6ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD65R1K4C6 | Power Field-Effect Transistor, | Infineon Technologies AG | IPD65R1K4C6ATMA1 vs IPD65R1K4C6 |