Part Details for IPD60R520C6ATMA1 by Infineon Technologies AG
Overview of IPD60R520C6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPD60R520C6ATMA1
IPD60R520C6ATMA1 CAD Models
IPD60R520C6ATMA1 Part Data Attributes:
|
IPD60R520C6ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD60R520C6ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 8.1A I(D), 600V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 153 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 8.1 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD60R520C6ATMA1
This table gives cross-reference parts and alternative options found for IPD60R520C6ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD60R520C6ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD60R520C6AT | Power Field-Effect Transistor | Infineon Technologies AG | IPD60R520C6ATMA1 vs IPD60R520C6AT |
IPD60R520C6BT | Power Field-Effect Transistor | Infineon Technologies AG | IPD60R520C6ATMA1 vs IPD60R520C6BT |
IPD60R520C6 | Power Field-Effect Transistor, 8.1A I(D), 600V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD60R520C6ATMA1 vs IPD60R520C6 |
IPD60R520C6BTMA1 | Power Field-Effect Transistor, 8.1A I(D), 600V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD60R520C6ATMA1 vs IPD60R520C6BTMA1 |