Part Details for IPD60R385CPATMA1 by Infineon Technologies AG
Overview of IPD60R385CPATMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD60R385CPATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD60R385CPATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 9A TO252-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4397 In Stock |
|
$1.0741 / $3.2600 | Buy Now |
DISTI #
IPD60R385CPATMA1
|
Avnet Americas | Trans MOSFET N-CH 600V 9A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD60R385CPATMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 102 Partner Stock |
|
RFQ | |
DISTI #
IPD60R385CPATMA1
|
Avnet Americas | Trans MOSFET N-CH 600V 9A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD60R385CPATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPD60R385CPATMA1
|
Mouser Electronics | MOSFETs N-Ch 600V 9A DPAK-2 RoHS: Compliant | 2786 |
|
$1.0700 / $2.8300 | Buy Now |
DISTI #
V72:2272_06383106
|
Arrow Electronics | Trans MOSFET N-CH 600V 9A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2407 Container: Cut Strips | Americas - 1288 |
|
$1.1534 / $2.5098 | Buy Now |
|
Future Electronics | 600V, 9A, 0.385Ohms, PG-TO252 Package, N-Channel Mosfet RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$1.0600 | Buy Now |
DISTI #
79052669
|
Verical | Trans MOSFET N-CH 600V 9A 3-Pin(2+Tab) DPAK T/R Min Qty: 6 Package Multiple: 1 Date Code: 2407 | Americas - 1288 |
|
$1.1534 | Buy Now |
|
Rochester Electronics | IPD60R385 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 102 |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
C1S322000625358
|
Chip1Stop | MOSFET RoHS: Compliant | 1288 |
|
$1.1800 / $2.5098 | Buy Now |
DISTI #
SP000680638
|
EBV Elektronik | Trans MOSFET N-CH 600V 9A 3-Pin TO-252 T/R (Alt: SP000680638) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPD60R385CPATMA1
IPD60R385CPATMA1 CAD Models
IPD60R385CPATMA1 Part Data Attributes
|
IPD60R385CPATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD60R385CPATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 9A I(D), 600V, 0.385ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 227 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.385 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD60R385CPATMA1
This table gives cross-reference parts and alternative options found for IPD60R385CPATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD60R385CPATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD60R385CP | Power Field-Effect Transistor, 9A I(D), 600V, 0.385ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPD60R385CPATMA1 vs IPD60R385CP |