-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 600V, 2.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1677
|
Newark | Mosfet, N-Ch, 600V, 3.7A, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:3.7A, Drain Source Voltage Vds:600V, On Resistance Rds(On):1.8Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipationrohs Compliant: Yes |Infineon IPD60R2K1CEAUMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1341 |
|
$0.2980 | Buy Now |
DISTI #
86AK5224
|
Newark | Mosfet, N-Ch, 600V, 3.7A, To-252 Rohs Compliant: Yes |Infineon IPD60R2K1CEAUMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2270 / $0.2530 | Buy Now |
DISTI #
IPD60R2K1CEAUMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 2.3A TO252-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10226 In Stock |
|
$0.1819 / $0.4500 | Buy Now |
DISTI #
IPD60R2K1CEAUMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 3.7A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD60R2K1CEAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 / $0.2256 | Buy Now |
DISTI #
726-IPD60R2K1CEAUMA1
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 13479 |
|
$0.1810 / $0.6300 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 2.1 Ohm 6.7 nC CoolMOS™ Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 220000Reel |
|
$0.1690 / $0.1840 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 2.1 Ohm 6.7 nC CoolMOS™ Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1770 / $0.1890 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2480 |
|
$0.4578 / $0.6270 | Buy Now |
DISTI #
SP001396904
|
EBV Elektronik | Transistor MOSFET N-CH 600V 3.7A 3-Pin TO-252 T/R (Alt: SP001396904) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 25000 |
|
Buy Now | |
|
New Advantage Corporation | Single N-Channel 600 V 2.1 Ohm 6.7 nC CoolMOS� Power Mosfet - TO-252-3 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 175000 |
|
$0.1787 / $0.1914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD60R2K1CEAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD60R2K1CEAUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 2.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 11 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 2.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPD60R2K1CEAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD60R2K1CEAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD60R2K1CE | Power Field-Effect Transistor, 600V, 2.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Infineon Technologies AG | IPD60R2K1CEAUMA1 vs IPD60R2K1CE |