Part Details for IPD60R2K0PFD7SAUMA1 by Infineon Technologies AG
Overview of IPD60R2K0PFD7SAUMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IPD60R2K0PFD7SAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7688
|
Newark | Mosfet, N-Ch, 600V, 3A, To-252/Dpak Rohs Compliant: Yes |Infineon IPD60R2K0PFD7SAUMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 806 |
|
$0.4030 / $0.5830 | Buy Now |
DISTI #
86AK5223
|
Newark | Mosfet, N-Ch, 600V, 3A, To-252 Rohs Compliant: Yes |Infineon IPD60R2K0PFD7SAUMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2730 / $0.3090 | Buy Now |
DISTI #
448-IPD60R2K0PFD7SAUMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 3A TO252-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.2220 / $1.0400 | Buy Now |
DISTI #
726-IPD60R2K0PFD7SAU
|
Mouser Electronics | MOSFETs CONSUMER RoHS: Compliant | 3222 |
|
$0.2220 / $0.6200 | Buy Now |
DISTI #
V72:2272_23897092
|
Arrow Electronics | Trans MOSFET N-CH 600V 3A 3-Pin(2+Tab) TO-252 T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2326 Container: Cut Strips | Americas - 2190 |
|
$0.2278 / $0.2698 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
83592403
|
Verical | Trans MOSFET N-CH 600V 3A 3-Pin(2+Tab) TO-252 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2343 | Americas - 7500 |
|
$0.2859 | Buy Now |
DISTI #
75724440
|
Verical | Trans MOSFET N-CH 600V 3A 3-Pin(2+Tab) TO-252 T/R Min Qty: 127 Package Multiple: 1 Date Code: 2342 | Americas - 2390 |
|
$0.2475 | Buy Now |
DISTI #
69262746
|
Verical | Trans MOSFET N-CH 600V 3A 3-Pin(2+Tab) TO-252 T/R Min Qty: 26 Package Multiple: 1 Date Code: 2326 | Americas - 2190 |
|
$0.2278 / $0.2644 | Buy Now |
Part Details for IPD60R2K0PFD7SAUMA1
IPD60R2K0PFD7SAUMA1 CAD Models
IPD60R2K0PFD7SAUMA1 Part Data Attributes
|
IPD60R2K0PFD7SAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD60R2K0PFD7SAUMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin (Sn) |